MTS Tricotril Green Cotton Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 537-361
- Mfr. Part No.:
- 073610141X
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€282.35
(exc. VAT)
€347.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €282.35 | €28.235 |
*price indicative
- RS Stock No.:
- 537-361
- Mfr. Part No.:
- 073610141X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Series | Tricotril | |
| Standards/Approvals | EN 374-1/Type A Virus, EN 374-5, EN 388:2016 3121X AJKLOPT, EU 1935/2004 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Series Tricotril | ||
Standards/Approvals EN 374-1/Type A Virus, EN 374-5, EN 388:2016 3121X AJKLOPT, EU 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Honeywell Safety Tricotril 736 crafted from nitrile and cotton, features a seamless cotton liner, a fully coated cuff, and a palm profile design. It ensures excellent food safety compliance under EU 1935/2004 regulations, making it suitable for tasks requiring high standards of hygiene and safety.
AQL less than 0.65
Color green
Free from natural latex
Size 10
Cotton liner is fixed later to the finished glove to ensure maximum protection
Related links
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Chemical Resistant Work Gloves Nitrile Coating
- MTS TRICOTRIL 737 Green Cotton Size 8, Cotton Coating
- Ansell ActivArmr 47-200 Green Cotton Work Gloves Nitrile Coating
- MTS TRICOTRIL 737 Green Cotton Size 10, Cotton Coating
