Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 537-567
- Mfr. Part No.:
- 010007141E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€39.06
(exc. VAT)
€48.04
(inc. VAT)
- RS Stock No.:
- 537-567
- Mfr. Part No.:
- 010007141E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 7 | |
| Primary Glove Application | Mechanical Protection | |
| Glove Material | Cotton | |
| Main Colour of Glove | Yellow | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| Range | Sahara | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 7 | ||
Primary Glove Application Mechanical Protection | ||
Glove Material Cotton | ||
Main Colour of Glove Yellow | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
Range Sahara | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Honeywell Safety Sahara 100 made from nitrile and cotton, features a cotton liner, knit wrist, and palm coating. It offers good resistance to mechanical damage, moisture-repellent properties, and an excellent fit. The glove is highly breathable, skin-friendly due to its manufacturing method and ingredients, and allows for extended work periods without fatigue. It provides additional wrist protection, complies with food safety standards under EU 1935/2004, and ensures good discharge capacity.
Glove surface free from silicone lacquer indifferent test method automotive industry
Color yellow
Oko Tex Standard 100
Size 7
Leading glass manufacturer confirms surface compatibility for glass processing
Color yellow
Oko Tex Standard 100
Size 7
Leading glass manufacturer confirms surface compatibility for glass processing
Related links
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety GemoMech Black Size 10, Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- MTS Sahara Plus Yellow Cotton Work Gloves Nitrile Coating
- MTS Sahara Top Yellow Cotton Work Gloves Nitrile Coating

