Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 537-488
- Mfr. Part No.:
- 066409141E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€48.45
(exc. VAT)
€59.59
(inc. VAT)
- RS Stock No.:
- 537-488
- Mfr. Part No.:
- 066409141E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 9 | |
| Primary Glove Application | Mechanical Protection | |
| Glove Material | Polyamide | |
| Main Colour of Glove | Black/Grey | |
| Glove Coating | Nitrile Foam | |
| Number of Gloves | 1Pair | |
| Range | GemoMech | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 9 | ||
Primary Glove Application Mechanical Protection | ||
Glove Material Polyamide | ||
Main Colour of Glove Black/Grey | ||
Glove Coating Nitrile Foam | ||
Number of Gloves 1Pair | ||
Range GemoMech | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety GemoMech 664 made from nitrile and polyamide, features a nitrile foam coating. It provides a secure grip when handling greasy and oily parts, excellent touch sensation, flexibility, outstanding mechanical resistance, and exceptional durability.
Color grey and black
Washable
Size 9
Marked according to size with different colors on the wristband
Ergonomic fit
Washable
Size 9
Marked according to size with different colors on the wristband
Ergonomic fit
Related links
- Honeywell Safety GemoMech Black Size 10, Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 10, Nitrile Foam Coating
- MTS GemoMech Black Size 9, Nitrile Foam Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- North GemoMech 664 Black Size 9, Nitrile Foam Coating
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Work Gloves Nitrile Foam Coating

