Honeywell Safety GemoMech Black, Grey Polyamide Mechanical Protection Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 537-499
- Mfr. Part No.:
- 066510941E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€48.45
(exc. VAT)
€59.59
(inc. VAT)
- RS Stock No.:
- 537-499
- Mfr. Part No.:
- 066510941E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 10 | |
| Primary Glove Application | Mechanical Protection | |
| Glove Material | Polyamide | |
| Main Colour of Glove | Black, Grey | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile Foam | |
| Range | GemoMech | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 10 | ||
Primary Glove Application Mechanical Protection | ||
Glove Material Polyamide | ||
Main Colour of Glove Black, Grey | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile Foam | ||
Range GemoMech | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety GemoMech 665 constructed from nitrile with polyamide dots and a nitrile foam coating, delivers an excellent grip when handling greasy and oily parts, exceptional touch sensation, flexibility, outstanding mechanical resistance, and remarkable durability.
Washable
Color black and grey
Marked according to size with different colors on the wristband
Size 10
Ergonomic fit
Color black and grey
Marked according to size with different colors on the wristband
Size 10
Ergonomic fit
Related links
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 10, Nitrile Foam Coating
- MTS GemoMech Black Size 11, Nitrile Foam Coating
- MTS GemoMech Black Size 7, Nitrile Foam Coating
- MTS GemoMech Black Size 6, Nitrile Foam Coating
- MTS GemoMech Black Size 8, Nitrile Foam Coating
- MTS GemoMech Black Size 9, Nitrile Foam Coating

