Portwest A590WHRL White Fibre Work Gloves, Size L
- RS Stock No.:
- 560-280
- Mfr. Part No.:
- A590WHRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€10.56
(exc. VAT)
€12.99
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.56 |
*price indicative
- RS Stock No.:
- 560-280
- Mfr. Part No.:
- A590WHRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Fibre | |
| Lining Material | Cotton | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 407:2020 | |
| Series | A590WHRL | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Work Gloves | ||
Material Fibre | ||
Lining Material Cotton | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 407:2020 | ||
Series A590WHRL | ||
Resistance Features Heat Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Portwest Heat resistant glove is constructed from viscose with a cotton liner, offering long-lasting protection against contact heat up to 250°C. It features a seamless design, is ambidextrous, and is machine washable for easy maintenance.
Glove Length 30cm
Sold in singles
Machine washable
CE certified
Related links
- Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey Elastane Steel Fibre Work Gloves,
- Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey Carbon Fibre Steel Fibre Work Gloves,
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A699 - MR13 ESD Grey Elastane Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A657 - AHR 10 Food Glove Liner - 1 glove Grey HPPE Steel Fibre Work Gloves, Size 2XL
- Portwest A657 - AHR 10 Food Glove Liner - 1 glove Grey HPPE Steel Fibre Work Gloves, Size XL
