Portwest A793 Black Cotton, Elastane, High Performance Polyethylene, Nylon, Rubber, Steel Work Gloves, Size S to 3XL,

Subtotal (1 pair)*

€19.37

(exc. VAT)

€23.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€19.37

*price indicative

RS Stock No.:
561-315
Mfr. Part No.:
A793K8RM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Gloves

Size

S to 3XL

Lining Material

Cotton, Elastane, HPPE, Nylon, Rubber, Steel

Material

Cotton, Elastane, High Performance Polyethylene, Nylon, Rubber, Steel

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

PVC

Resistance Features

Abrasion Resistant, Cut Resistant, Niddle Resistant, Puncture Resistant

Series

A793

Standards/Approvals

ANSI/ISEA 105: 2016 ABRASION Level (3), ANSI/ISEA 105: 2016 CUT Level (A9), ANSI/ISEA 105: 2016 PUNCTURE Level (5), ASTM F2878:2019 Level 5, EN 388: 2016 + A1: 2018 (3X44F), EN ISO 21420: 2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Needle resistant latex crinkle glove features a steel mesh reinforcement that enhances the ANSI A9 cut-level liner, delivering superior needle protection. Its unique mesh construction provides maximum protection with level 5 dexterity, while the latex crinkle palm offers level 5 needle resistance and the fingers provide level 2 protection.

Crinkle latex grip offers excellent grip

Increased puncture resistance properties

Protects from glass, blades and abrasions

Retail tag which aids presentation for retail sal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy