Portwest Black Elastane, High Performance Polyethylene, Cowsplit Leather, Nylon, Fibreglass Work Gloves 56mm

Subtotal (1 pair)*

€12.95

(exc. VAT)

€15.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€12.95

*price indicative

RS Stock No.:
282-3182
Mfr. Part No.:
A674M
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Work Gloves

Material

Elastane, High Performance Polyethylene, Cowsplit Leather, Nylon, Fibreglass

Colour

Black

EN 388 Abrasion

4

Overall Length

56mm

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

Number of Gloves

1

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy