Portwest Black Nitrile Foam, Nylon, Fibreglass, Elastane, High Performance Polyethylene Gloves, Size 9 54mm, Nitrile

Subtotal (1 pair)*

€9.83

(exc. VAT)

€12.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€9.83

*price indicative

RS Stock No.:
275-5866
Mfr. Part No.:
A672K8RL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

9

Product Type

Gloves

Material

Nitrile Foam, Nylon, Fibreglass, Elastane, High Performance Polyethylene

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

Overall Length

54mm

EN 388 Puncture

4

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

Number of Gloves

1

Resistance Features

Cut Resistant

Coating

Nitrile Foam

EN 374 Chemical

No

Standards/Approvals

ANSI/ISEA 105:2016 ABRASION Level 6, ANSI/ISEA 105:2016 PUNCTURE Level 4, EN 388:2016 + A1:2018 4X44F, EN ISO 21420:2020 Dexterity 5, EN 407:2020 X1XXXX, ANSI/ISEA 105:2016 CUT Level A6

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

CS cut F13 nitrile gloves- A672


CS cut resistant gloves offer maximum cut protection, radical low light visibility and premium cut glove features. A reinforced thumb crotch adds extra durability. Suitable for use with most touchscreen devices. The breathable 13-gauge liner ensures an excellent fit and dexterity, Nitrile foam palm coating offers outstanding grip in wet and dry conditions. Reflective label increases glove visibility in low light conditions.

● Level F cut resistance;● 13 gauge liner for a perfect fit;● Nitrile foam coating for excellent grip in wet and dry conditions;● Reinforced thumb crotch for extra protection and durability;● This glove can be used with most mobile touchscreen devices;● Protection against contact heat up to 100°C;● Reflective label for improved visibility;● Retail tag which aids presentation for retail sales;● CE certified;● ANSI cut level A6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy