Portwest AC01 Silver Stainless Steel Work Gloves, Size L
- RS Stock No.:
- 561-317
- Mfr. Part No.:
- AC01SIRL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€95.26
(exc. VAT)
€117.17
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €95.26 |
*price indicative
- RS Stock No.:
- 561-317
- Mfr. Part No.:
- AC01SIRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Series | AC01 | |
| Number of Gloves | 1 | |
| Resistance Features | Grease Resistant, Oil Resistant | |
| Safety Standard | CE, UKCA | |
| Standards/Approvals | CE Food Safe, EN 1082-1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Work Gloves | ||
Material Stainless Steel | ||
Colour Silver | ||
Series AC01 | ||
Number of Gloves 1 | ||
Resistance Features Grease Resistant, Oil Resistant | ||
Safety Standard CE, UKCA | ||
Standards/Approvals CE Food Safe, EN 1082-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Chainmail glove is ideal for meat processing environments where protection against sharp blades is essential. It features a clip fastening for improved hygiene and reduced bacteria build-up. The ambidextrous design suits both right- and left-handed users, and the glove is sold singly for convenience.
Can be used in food industries
Sold in singles
CE certified
CE foodsafe
UKCA marked
Related links
- Portwest AC01 Silver Stainless Steel Work Gloves, Size S/XL
- Portwest AC10 Silver Stainless Steel Work Gloves PVC Coating
- Manulatex TUNIC T Silver Stainless Steel Work Gloves, Size 10
- Manulatex GCM Blue Stainless Steel Work Gloves, Size L
- Showa XC500 Black Stainless Steel Work Gloves Polyurethane Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Portwest Silver Stainless Steel Gloves, Size 8 37mm
