Portwest AC01 Silver Stainless Steel Work Gloves, Size S/XL

Subtotal (1 pair)*

€95.26

(exc. VAT)

€117.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€95.26

*price indicative

RS Stock No.:
561-318
Mfr. Part No.:
AC01SIRS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Gloves

Size

S/XL

Material

Stainless Steel

Colour

Silver

Resistance Features

Grease Resistant, Oil Resistant

Safety Standard

CE Food Safe, EN, UKCA

Number of Gloves

12

Series

AC01

Standards/Approvals

CE, EN 1082-1, Food Safe, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Chainmail glove is ideal for meat processing environments where protection against sharp blades is essential. It features a clip fastening for improved hygiene and reduced bacteria build-up. The ambidextrous design suits both right- and left-handed users, and the glove is sold singly for convenience.

Can be used in food industries

Sold in singles

CE certified

CE foodsafe

UKCA marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy