Portwest AC10 Silver Stainless Steel Work Gloves, Size S/XL, PVC Coating
- RS Stock No.:
- 561-320
- Mfr. Part No.:
- AC10SIRXL
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-320
- Mfr. Part No.:
- AC10SIRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | S/XL | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Safety Standard | EN, CE, CE Food Safe, UKCA | |
| Coating | PVC | |
| Number of Gloves | 6 | |
| Resistance Features | Cut Resistant, Grease Resistant, Oil Resistant | |
| Series | AC10 | |
| Standards/Approvals | CE, EN 1082-1, Food Safe, UKCA | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size S/XL | ||
Material Stainless Steel | ||
Colour Silver | ||
Safety Standard EN, CE, CE Food Safe, UKCA | ||
Coating PVC | ||
Number of Gloves 6 | ||
Resistance Features Cut Resistant, Grease Resistant, Oil Resistant | ||
Series AC10 | ||
Standards/Approvals CE, EN 1082-1, Food Safe, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Chainmail Gauntlet offers outstanding protection of the hand and forearm. The ambidextrous design includes strap fastening for additional security. Perfect for meat processing environments when protection against sharp blades is vital.
Can be used in food industries
Sold in singles
CE certified
CE foodsafe
UKCA marked
Related links
- Portwest AC01 Silver Stainless Steel Work Gloves, Size S/XL
- Portwest A827 Green Polycotton Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Portwest AC01 Silver Stainless Steel Work Gloves, Size L
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
