SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 8
- RS Stock No.:
- 617-000
- Mfr. Part No.:
- JBP100SW08
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.29 | €0.829 |
*price indicative
- RS Stock No.:
- 617-000
- Mfr. Part No.:
- JBP100SW08
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Gloves | |
| Size | 8 | |
| Lining Material | Cotton | |
| Material | Bleached Cotton Interlock | |
| Colour | White | |
| Safety Standard | EU | |
| Number of Gloves | 300 | |
| Resistance Features | Cold Resistant, Heat Resistant | |
| Series | JBP100SW | |
| Standards/Approvals | European Regulation (EU) 2016/425 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Gloves | ||
Size 8 | ||
Lining Material Cotton | ||
Material Bleached Cotton Interlock | ||
Colour White | ||
Safety Standard EU | ||
Number of Gloves 300 | ||
Resistance Features Cold Resistant, Heat Resistant | ||
Series JBP100SW | ||
Standards/Approvals European Regulation (EU) 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Bleached interlock is a cut and sewn glove made of 100% fine cotton is ideal for making all kinds of fine handling in dry conditions and requiring good dexterity, but also allows when necessary to protect the product handled from fingerprints and dirt. The cotton liner provides the comfort of a natural material that facilitates the absorption of perspiration and does not irritate the skin. It is compliant with CE, (EU) 2016/425 and MR standards.
Fourchettes pattern
Can also be used as insulating glove liner
Hand fit for works requiring a high dexterity
Related links
- SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 7
- SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 10
- SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 12
- SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 9
- SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 6
- SINGER SAFETY NBR Blue Nitrile Gloves Nitrile Coating
- SINGER SAFETY White 100% Cotton Glove, Size 8
- SINGER SAFETY PHS400B Blue Size 8, Uncoated Coating
