SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 10

Subtotal (1 pack of 10 pairs)*

€8.29

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.29€0.829

*price indicative

RS Stock No.:
617-003
Mfr. Part No.:
JBP100SW10
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

10

Product Type

Gloves

Material

Bleached Cotton Interlock

Lining Material

Cotton

Colour

White

Safety Standard

EU

Series

JBP100SW

Resistance Features

Cold Resistant, Heat Resistant

Number of Gloves

300

Standards/Approvals

European Regulation (EU) 2016/425

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY Bleached interlock is a cut and sewn glove made of 100% fine cotton is ideal for making all kinds of fine handling in dry conditions and requiring good dexterity, but also allows when necessary to protect the product handled from fingerprints and dirt. The cotton liner provides the comfort of a natural material that facilitates the absorption of perspiration and does not irritate the skin. It is compliant with CE, (EU) 2016/425 and MR standards.

Fourchettes pattern

Can also be used as insulating glove liner

Hand fit for works requiring a high dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy