SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 9
- RS Stock No.:
- 617-001
- Mfr. Part No.:
- JBP100SW09
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.29 | €0.829 |
*price indicative
- RS Stock No.:
- 617-001
- Mfr. Part No.:
- JBP100SW09
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Bleached Cotton Interlock | |
| Lining Material | Cotton | |
| Colour | White | |
| Series | JBP100SW | |
| Number of Gloves | 300 | |
| Resistance Features | Cold Resistant, Dirt Resistant, Heat Resistant | |
| Safety Standard | (EU) 2016/425 | |
| Standards/Approvals | European Regulation (EU) 2016/425 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 9 | ||
Product Type Gloves | ||
Material Bleached Cotton Interlock | ||
Lining Material Cotton | ||
Colour White | ||
Series JBP100SW | ||
Number of Gloves 300 | ||
Resistance Features Cold Resistant, Dirt Resistant, Heat Resistant | ||
Safety Standard (EU) 2016/425 | ||
Standards/Approvals European Regulation (EU) 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Bleached interlock is a cut and sewn glove made of 100% fine cotton is ideal for making all kinds of fine handling in dry conditions and requiring good dexterity, but also allows when necessary to protect the product handled from fingerprints and dirt. The cotton liner provides the comfort of a natural material that facilitates the absorption of perspiration and does not irritate the skin. It is compliant with CE, (EU) 2016/425 and MR standards.
Fourchettes pattern
Can also be used as insulating glove liner
Hand fit for works requiring a high dexterity
Related links
- SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 8
- SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 7
- SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 10
- SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 12
- SINGER SAFETY JBP100SW White Bleached Cotton Interlock Gloves, Size 6
- SINGER SAFETY NBR327 Blue Cotton Gloves Nitrile Coating
- SINGER SAFETY NBR327T Blue Cotton Gloves Nitrile Coating
- SINGER SAFETY White 100% Cotton Glove, Size 9
