Showa SHO7545 Blue Nitrile Work Gloves, Size 8/M, Uncoated Coating

Subtotal (1 box of 100 units)*

€35.68

(exc. VAT)

€43.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€35.68€0.357

*price indicative

RS Stock No.:
617-148
Mfr. Part No.:
SHO7545
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

8/M

Product Type

Work Gloves

Lining Material

Nitrile

Material

Nitrile

Colour

Blue

Resistance Features

Anti-Static

Series

SHO7545

Number of Gloves

10

Coating

Uncoated

Safety Standard

CAT III

EN 374 Chemical

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec SHO 7545 Biodegradable Single-Use Nitrile Glove offers exceptional chemical protection while prioritizing environmental responsibility. Manufactured using Eco Best Technology, it is fully biodegradable and free from powder, making it suitable for sensitive applications. With enhanced thickness and extended length, it combines durability with sustainable design for high-performance use. It is compliant to CAT III CE, EN 374-1:2016/Type B, J, K, O, P, T and EN 374-5: 2016 Micro Organisms + Virus standards.

Second skin feel with softer texture and easy donning

Latex free to avoid type I and type IV latex allergies

Silicone free to allow usage in painting areas

Antistatic properties due to inherent antistatic properties of nitrile

Chlorinated to offer more comfort and grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy