Skytec SKYIRIS Purple Nitrile Disposable Gloves, Size 7/S, Uncoated Coating
- RS Stock No.:
- 618-149
- Mfr. Part No.:
- SKYIRIS
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €11.98 | €0.12 |
*price indicative
- RS Stock No.:
- 618-149
- Mfr. Part No.:
- SKYIRIS
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | 7/S | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Purple | |
| Series | SKYIRIS | |
| Coating | Uncoated | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Number of Gloves | 10 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size 7/S | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Purple | ||
Series SKYIRIS | ||
Coating Uncoated | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Number of Gloves 10 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec Iris Nitrile Examination Glove delivers dependable, high-performance protection in a powder-free, single-use format. Made from durable nitrile, it offers a significantly stronger alternative to latex while maintaining safety for food handling. Ideal for clinical, laboratory, or food service settings where hygiene and strength are non-negotiable. It is compliant with CAT III CE, EN 374-1:2016/Type B K, T, P and EN 374-5:2016 Micro Organisms + Virus standards.
Comfortable with a second skin feel
High resistance to penetration and projections of many chemicals
Latex free
Rolled cuff for secure fit
Approved for food handling
Related links
- Skytec SKGV00924B Black Nitrile Disposable Gloves Uncoated Coating
- Skytec SKG00310D Blue Nitrile Disposable Gloves Uncoated Coating
- Skytec Purple Nitrile Disposable Gloves, Size L
- Skytec EMG00460 Blue Nitrile Work Gloves Uncoated Coating
- Skytec Iris Purple Nitrile Disposable Gloves, Size XL
- Skytec Iris Purple Nitrile Disposable Gloves, Size L
- Showa SHO7585 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7545 Blue Nitrile Work Gloves Uncoated Coating
