NITRAS SAFETY 6345 Anthracite, Black Yarn Work Gloves, Size 8, Nitrile Micro-Foam Coating

Subtotal (1 pack of 10 pairs)*

€54.81

(exc. VAT)

€67.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€54.81€5.481

*price indicative

RS Stock No.:
622-165
Mfr. Part No.:
6345-1510-8
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Work Gloves

Size

8

Material

Yarn

Colour

Anthracite, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Safety Standard

ANSI, EN 16350, EN 388, EN ISO 21420, OEKO TEX

Number of Gloves

200

Coating

Nitrile Micro-Foam

Series

6345

Standards/Approvals

ANSI A3 CUT, EN 16350, EN 388, EN ISO 21420, Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY ESD 3D CUT C gloves are high performance protective wear designed for precision tasks in sensitive environments. Crafted from special yarn with integrated carbon fibber, these gloves feature a black nitrile micro foam coating on the palm and fingertips, providing excellent grip and abrasion resistance. The 18 gauge construction ensures a snug fit, enhancing dexterity and comfort. They are touchscreen compatible, washable, and certified for food contact. Meeting EN 388:2016 standards with a rating of 3X31C, they offer high cut resistance and durability.

Very slip resistant

Perfect grip

Very high abrasion resistance

Very good dry and oil grip

PPE risk category II

Antistatic

EN 16350 and EN ISO 21420 standard

Perfect and innovative fit thanks 3D FIT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy