NITRAS SAFETY 6345 // ESD 3D CUT C Anthracite, Black Yarn Work Gloves, Size 10, Nitrile Micro-Foam Coating
- RS Stock No.:
- 622-167
- Mfr. Part No.:
- 6345-1510-10
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 10 pairs)*
€54.81
(exc. VAT)
€67.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.81 | €5.481 |
*price indicative
- RS Stock No.:
- 622-167
- Mfr. Part No.:
- 6345-1510-10
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Yarn | |
| Colour | Anthracite, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 6345 // ESD 3D CUT C | |
| Coating | Nitrile Micro-Foam | |
| Safety Standard | ANSI, EN 16350, EN 388, EN ISO 21420, OEKO TEX | |
| Number of Gloves | 200 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Standards/Approvals | ANSI A3 CUT, EN 16350, EN 388, EN ISO 21420, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Yarn | ||
Colour Anthracite, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 6345 // ESD 3D CUT C | ||
Coating Nitrile Micro-Foam | ||
Safety Standard ANSI, EN 16350, EN 388, EN ISO 21420, OEKO TEX | ||
Number of Gloves 200 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Standards/Approvals ANSI A3 CUT, EN 16350, EN 388, EN ISO 21420, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY ESD 3D CUT C gloves are high performance protective wear designed for precision tasks in sensitive environments. Crafted from special yarn with integrated carbon fibber, these gloves feature a black nitrile micro foam coating on the palm and fingertips, providing excellent grip and abrasion resistance. The 18 gauge construction ensures a snug fit, enhancing dexterity and comfort. They are touchscreen compatible, washable, and certified for food contact. Meeting EN 388:2016 standards with a rating of 3X31C, they offer high cut resistance and durability.
Very slip resistant
Perfect grip
Very high abrasion resistance
Very good dry and oil grip
PPE risk category II
Antistatic
EN 16350 and EN ISO 21420 standard
Perfect and innovative fit thanks 3D FIT
Related links
- NITRAS SAFETY ESD 3D CUT C Anthracite Size 12, Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT C Anthracite Size 6-12, Nitrile Micro-Foam Coating
- NITRAS SAFETY 6345 Anthracite Size 8, Nitrile Micro-Foam Coating
- NITRAS SAFETY 6345 Anthracite Size 7, Nitrile Micro-Foam Coating
- NITRAS SAFETY 6345 Black Yarn Work Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D Purple HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D White HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT F White HPPE Protection Gloves Nitrile Micro-Foam Coating
