Mapa EXONIT 853 Black, Grey, Yellow Nitrile Rubber Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pair)*

€25.21

(exc. VAT)

€31.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€25.21

*price indicative

RS Stock No.:
648-492
Mfr. Part No.:
34853017
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Black, Grey, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN, ISO 13997

Resistance Features

Cut Resistant, Impact Resistant

Number of Gloves

24

Coating

Nitrile

Series

EXONIT 853

Standards/Approvals

EN ISO 21420:5/5, regulation (EC) n°1272/2008, regulation n° 1907/2006

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Exonit 852 is an impact-resistant glove designed to provide superior dexterity and grip in oily environments using grip and proof technology. It features EVA foam pads in the palm for enhanced comfort and a nitrile crotch for added durability. Made with a 13-gauge construction, the glove has a non-slip nitrile grip and proof coating on the exterior. It includes a knitted cuff and comes in black, grey, and yellow. Ideal for handling and installing metal or steel structures, scaffold assembly, oily mechanical parts, and machining of heavy components.

TPR impact protective pads on back of hand and fingers

Crotch reinforcement for enhanced durability

Grip and Proof coating ensures an excellent grip in very oily environment

It also reduces muscle strain and boosts productivity

Optimized individual packaging format so as to limit plastic waste

It offers better productivity and optimizes your costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy