SAM Z-421-A White Silicone Overglove, Size 10, Silicone Coating
- RS Stock No.:
- 666-610
- Mfr. Part No.:
- Z-421-A10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€43.55
(exc. VAT)
€53.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.55 |
*price indicative
- RS Stock No.:
- 666-610
- Mfr. Part No.:
- Z-421-A10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 10 | |
| Product Type | Overglove | |
| Material | Silicone | |
| Colour | White | |
| Resistance Features | Electric Resistant | |
| Safety Standard | EN 388, EN 407, EN 420 | |
| Number of Gloves | 2 | |
| Series | Z-421-A | |
| Coating | Silicone | |
| Standards/Approvals | EN 420 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 10 | ||
Product Type Overglove | ||
Material Silicone | ||
Colour White | ||
Resistance Features Electric Resistant | ||
Safety Standard EN 388, EN 407, EN 420 | ||
Number of Gloves 2 | ||
Series Z-421-A | ||
Coating Silicone | ||
Standards/Approvals EN 420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SAM Overgloves with silicon gauntlet are essential for safety during live electrical work, providing protection against voltages of up to 500 V. Designed specifically for practical and reliable use, these gloves feature a silicone protective sleeve to ensure optimum safety and comfort while handling electrical tasks. Adhering to strict safety standards, they are crafted to meet EN 420, EN 388, and EN 407 certifications, ensuring they deliver the highest level of protection. Ideal for professionals working in electrical environments, these overgloves offer a combination of durability and functionality, making them a real asset on the job.
Designed for live electrical work, making them safe up to 500 V
Constructed with a silicone protective sleeve for enhanced safety
Meets international safety standards including EN 420, EN 388, and EN 407
Lightweight design weighing only 230 grams, ensuring comfort during extended use
Size 10 fits a wide range of hand sizes, promoting usability for various users
Guarantee classification C indicates that these gloves are consumable items intended for normal wear
Ideal for professionals, ensuring effectiveness in demanding electrical environments
Related links
- SAM Z White Silicone Overglove Silicone Coating
- SAM IndispenSAM 2026 Grey Silicone Overglove, Size 9
- SAM Z Beige Latex Glove Latex Coating
- Hexarmor Black Neoprene Size 10, Silicone Coating
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
- SAM Z-426 Red Composite Gloves, Size 10
- SAM Z-426 Orange Latex Gloves Latex Coating
- SAM Z Beige Rubber Glove Rubber Coating
