SAM Z White Silicone Overglove, Size 11, Silicone Coating

Subtotal (1 unit)*

€43.55

(exc. VAT)

€53.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.55

*price indicative

RS Stock No.:
666-611
Mfr. Part No.:
Z-421-A11
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Overglove

Size

11

Material

Silicone

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Silicone

Number of Gloves

2

Safety Standard

ISO 9001

Series

Z

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
PK
The SAM Overgloves with silicon gauntlet provide exceptional protection for live electrical work, ensuring safety while handling equipment up to 500 V. Designed for professional usage, these gloves combine functionality with comfort and durability, making them Ideal for those in demanding environments. Made with silicone materials, they are not only reliable but also afford flexibility and ease of movement, setting the stage for optimal performance. These overgloves are specifically tailored to fulfil rigorous industry standards, thereby reinforcing the commitment to safety and quality in personal protective equipment.

Designed for live electrical work, offering protection up to 500 V

Constructed from silicone for enhanced durability and flexibility

Meets rigorous safety standards, including EN 420, EN 388, and EN 407

Lightweight design at only 230 grams for ease of use

Marked as a consumable with a guarantee applied for normal wear phenomena

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy