Skytec TRC760 Black, Green HPPE, Polyester, Steel Fibre Work Gloves, Size 2XL, Nitrile, Nitrile Foam Coating
- RS Stock No.:
- 670-303
- Mfr. Part No.:
- SKG00760EL
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€1,916.94
(exc. VAT)
€2,357.84
(inc. VAT)
- Shipping from 02 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,916.94 | €15.975 |
*price indicative
- RS Stock No.:
- 670-303
- Mfr. Part No.:
- SKG00760EL
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | 18 Gauge High Performance Polyethylene, Recycled Polyester, Steel Fibre | |
| Material | HPPE, Polyester, Steel Fibre | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, CAT II, EN, EN 407:2004 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, Cut Resistant, Waterproof | |
| Number of Gloves | 10 | |
| Series | TRC760 | |
| Coating | Nitrile, Nitrile Foam | |
| Standards/Approvals | ANSI 105:2016 A6, CAT III, EN 374-1: 2016/ Type C, EN 374-5: 2016, EN 388:2016 + A1:2018 4X44E, EN 407: 2020 X1XXXX, RCS (Recycled Claim Standard) | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material 18 Gauge High Performance Polyethylene, Recycled Polyester, Steel Fibre | ||
Material HPPE, Polyester, Steel Fibre | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, CAT II, EN, EN 407:2004 | ||
Resistance Features Abrasion Resistant, Anti-Slip, Cut Resistant, Waterproof | ||
Number of Gloves 10 | ||
Series TRC760 | ||
Coating Nitrile, Nitrile Foam | ||
Standards/Approvals ANSI 105:2016 A6, CAT III, EN 374-1: 2016/ Type C, EN 374-5: 2016, EN 388:2016 + A1:2018 4X44E, EN 407: 2020 X1XXXX, RCS (Recycled Claim Standard) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec TRC760 Black Polyester Size 12/3XL Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size XL Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size M Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size XS Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size S Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size L Nitrile Foam Coating
- Skytec TRC705 Black Polyester Size 2XL, Polyurethane Coating
- Skytec TRC725 Black Polyester Size 2XL, Polyurethane Coating
