Skytec TRC760 Black, Green HPPE, Polyester, Steel Fibre Work Gloves, Size S, Nitrile, Nitrile Foam Coating
- RS Stock No.:
- 670-308
- Mfr. Part No.:
- SKG00760ED
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€1,916.94
(exc. VAT)
€2,357.84
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,916.94 | €15.975 |
*price indicative
- RS Stock No.:
- 670-308
- Mfr. Part No.:
- SKG00760ED
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | HPPE, Polyester, Steel Fibre | |
| Lining Material | 18 Gauge High Performance Polyethylene, Recycled Polyester, Steel Fibre | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TRC760 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, Cut Resistant, Waterproof | |
| Safety Standard | ANSI, CAT II, EN, EN 407:2004 | |
| Number of Gloves | 10 | |
| Coating | Nitrile, Nitrile Foam | |
| Standards/Approvals | RCS | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Material HPPE, Polyester, Steel Fibre | ||
Lining Material 18 Gauge High Performance Polyethylene, Recycled Polyester, Steel Fibre | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TRC760 | ||
Resistance Features Abrasion Resistant, Anti-Slip, Cut Resistant, Waterproof | ||
Safety Standard ANSI, CAT II, EN, EN 407:2004 | ||
Number of Gloves 10 | ||
Coating Nitrile, Nitrile Foam | ||
Standards/Approvals RCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a waterproof and oil proof cut-resistant gauntlet made with recycled polyester, featuring triple-dipped nitrile and a nitrile foam palm finish for excellent liquid protection and superior grip in wet and oily environments. It is soft, lightweight, and robust, offering great dexterity. The thin 18g cut-resistant liner protects against sharp edges. The extended cuff protects the forearm and is open for easy donning and doffing. It provides contact heat protection up to 100°C (212°F) for short periods (15 seconds max). Certified to EN 374-1:2016 Type C, EN 388:2016 + A1:2018 (4X44E), EN 374-5:2016 for microorganisms, EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT III safety standards.
Constructed with high-grade materials for lasting durability
Designed for easy handling, ensuring user-friendly operation
Incorporates advanced technology to enhance performance
Aesthetic appeal complements both contemporary and traditional settings
Versatile functionality suitable for various applications
Lightweight design for enhanced portability and convenience
Related links
- Skytec TRC760 Black Polyester Size 12/3XL Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size M Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size XL Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size L Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size XS Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size 2XL Nitrile Foam Coating
- Skytec TRC705 Black Polyester Size S, Polyurethane Coating
- Skytec TRC725 Black Polyester Size S, Polyurethane Coating
