Skytec TRC760 Black, Green HPPE, Polyester, Steel Fibre Work Gloves, Size XL, Nitrile, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

€1,916.94

(exc. VAT)

€2,357.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,916.94€15.975

*price indicative

RS Stock No.:
670-304
Mfr. Part No.:
SKG00760EJ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

XL

Material

HPPE, Polyester, Steel Fibre

Lining Material

18 Gauge High Performance Polyethylene, Recycled Polyester, Steel Fibre

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TRC760

Resistance Features

Abrasion Resistant, Anti-Slip, Cut Resistant, Waterproof

Safety Standard

ANSI, CAT II, EN, EN 407:2004

Coating

Nitrile, Nitrile Foam

Number of Gloves

10

Standards/Approvals

RCS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a waterproof and oil proof cut-resistant gauntlet made with recycled polyester, featuring triple-dipped nitrile and a nitrile foam palm finish for excellent liquid protection and superior grip in wet and oily environments. It is soft, lightweight, and robust, offering great dexterity. The thin 18g cut-resistant liner protects against sharp edges. The extended cuff protects the forearm and is open for easy donning and doffing. It provides contact heat protection up to 100°C (212°F) for short periods (15 seconds max). Certified to EN 374-1:2016 Type C, EN 388:2016 + A1:2018 (4X44E), EN 374-5:2016 for microorganisms, EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT III safety standards.

Designed for ease of use, simplifying everyday tasks

Constructed from high-quality materials for exceptional durability

Stylishly crafted to enhance any environment

Efficient performance optimises productivity without sacrificing reliability

Versatile functionality caters to a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy