Skytec Sapphire Aero Grip Black, Grey High Performance Polyethylene Work Gloves, Size XL, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

€1,452.23

(exc. VAT)

€1,786.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,452.23€12.102

*price indicative

RS Stock No.:
670-324
Mfr. Part No.:
SKG00109FJ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

XL

Material

High Performance Polyethylene

Lining Material

High Performance Polyethylene

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018

Number of Gloves

120

Coating

Nitrile Foam

Series

Sapphire Aero Grip

Resistance Features

Cut Resistant

Standards/Approvals

ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is an ultra-lightweight, medium cut-resistant glove featuring a thin, soft design that acts like a second skin for high dexterity tasks and excellent grip. Its 18-gauge seamless liner offers flexibility, comfort, and high fingertip sensitivity, while being free from glass and steel fibers to reduce irritation. The foam nitrile coating with dots provides exceptional grip and allows warm air and moisture to escape. A reinforced thumb crotch enhances durability. Certified to EN 388:2016 + A1:2018 (4X43C) and ANSI 105:2016, it meets CAT II safety standards.

Designed for high performance in diverse environments

Robust construction ensures durability for long-term use

User-friendly interface simplifies operation and enhances productivity

Innovative technology enhances efficiency and effectiveness

Versatile applications make it suitable for both professionals and enthusiasts

Compact form factor allows for easy storage and transport

Reliable performance ensures consistency in all tasks

Energy-efficient design contributes to lower operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy