Skytec Sapphire Aero Grip Black, Grey High Performance Polyethylene Work Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 670-327
- Mfr. Part No.:
- SKG00109FD
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€1,452.23
(exc. VAT)
€1,786.24
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,452.23 | €12.102 |
*price indicative
- RS Stock No.:
- 670-327
- Mfr. Part No.:
- SKG00109FD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene | |
| Lining Material | High Performance Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Number of Gloves | 120 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Series | Sapphire Aero Grip | |
| Standards/Approvals | ANSI 105:2016, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene | ||
Lining Material High Performance Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Number of Gloves 120 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Series Sapphire Aero Grip | ||
Standards/Approvals ANSI 105:2016, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is an ultra-lightweight, medium cut-resistant glove featuring a thin, soft design that acts like a second skin for high dexterity tasks and excellent grip. Its 18-gauge seamless liner offers flexibility, comfort, and high fingertip sensitivity, while being free from glass and steel fibers to reduce irritation. The foam nitrile coating with dots provides exceptional grip and allows warm air and moisture to escape. A reinforced thumb crotch enhances durability. Certified to EN 388:2016 + A1:2018 (4X43C) and ANSI 105:2016, it meets CAT II safety standards.
Constructed from premium materials for enhanced durability
Lightweight design ensures easy handling and storage
Ergonomically designed for superior user comfort during extended use
Versatile functionality makes it suitable for a range of applications
Designed with efficiency in mind to optimise performance
Stylish appearance that elevates any workspace or environment
Related links
- Skytec Sapphire Aero Grip Black Size L, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size XL, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size 2XL, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size M, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size XS, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
