Skytec Sapphire Aero Grip Black, Grey High Performance Polyethylene Work Gloves, Size L, Nitrile Foam Coating
- RS Stock No.:
- 670-325
- Mfr. Part No.:
- SKG00109FH
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€1,452.23
(exc. VAT)
€1,786.24
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,452.23 | €12.102 |
*price indicative
- RS Stock No.:
- 670-325
- Mfr. Part No.:
- SKG00109FH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | High Performance Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Series | Sapphire Aero Grip | |
| Number of Gloves | 120 | |
| Safety Standard | EN | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material High Performance Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Series Sapphire Aero Grip | ||
Number of Gloves 120 | ||
Safety Standard EN | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is an ultra-lightweight, medium cut-resistant glove featuring a thin, soft design that acts like a second skin for high dexterity tasks and excellent grip. Its 18-gauge seamless liner offers flexibility, comfort, and high fingertip sensitivity, while being free from glass and steel fibers to reduce irritation. The foam nitrile coating with dots provides exceptional grip and allows warm air and moisture to escape. A reinforced thumb crotch enhances durability. Certified to EN 388:2016 + A1:2018 (4X43C) and ANSI 105:2016, it meets CAT II safety standards.
Engineered for optimum durability and longevity
Lightweight design enhances manoeuvrability without sacrificing power
Ergonomic grip ensures comfort during extended use
Versatile applications make it suitable for a range of tasks
User-friendly interface simplifies operation for all levels of experience
Designed with safety features to protect the user during operation
Compact size allows for easy storage and transportation
Related links
- Skytec Sapphire Aero Grip Black Size 2XL, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size XL, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size S, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size M, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size XS, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
