Skytec Sapphire Iron Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size L, Polyurethane
- RS Stock No.:
- 670-395
- Mfr. Part No.:
- SKG00085FH
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€1,877.20
(exc. VAT)
€2,308.96
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,877.20 | €15.643 |
*price indicative
- RS Stock No.:
- 670-395
- Mfr. Part No.:
- SKG00085FH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Sapphire Iron | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI, EN | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Sapphire Iron | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI, EN | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Standards/Approvals ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant PU coated glove reinforced with steel fiber, offering outstanding protection for the most hazardous applications. The PU coating guards against abrasion and grease while providing a durable, long-lasting grip. It combines flexibility and comfort with great dexterity, featuring an HPPE liner inside and fully encapsulated steel with nylon on the outside to enhance protection against burns and sharp edges. Certified to EN 388:2016 + A1:2018 (4X43F), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level F / A6.
Robust construction ensures durability and longevity
Easy-to-use interface simplifies operation
Compact design allows for versatile placement options
Designed for high-quality sound reproduction
Compatible with various audio sources for flexibility
Ideal for both personal and professional use
Stylish appearance complements any decor
Efficient energy use contributes to lower running costs
Related links
- Skytec Sapphire Iron Black Nylon Size S, Polyurethane
- Skytec Sapphire Iron Black Nylon Size XS, Polyurethane
- Skytec Sapphire Iron Black Nylon Size XL, Polyurethane
- Skytec Sapphire Iron Black Nylon Size M, Polyurethane
- Skytec Sapphire Iron Black Nylon Size 2XL, Polyurethane
- Skytec EMG765 Black Nylon Size L, Polyurethane Coating
- Skytec Sapphire Tungsten Beige Nylon Size L
- Skytec Sapphire Tungsten Beige Nylon Size M
