Skytec Sapphire Tungsten Beige, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size M, Leather,
- RS Stock No.:
- 670-725
- Mfr. Part No.:
- SKG00087FF
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€946.25
(exc. VAT)
€1,163.89
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €946.25 | €15.771 |
*price indicative
- RS Stock No.:
- 670-725
- Mfr. Part No.:
- SKG00087FF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Colour | Beige, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Leather, Polyurethane | |
| Resistance Features | Cut Resistant | |
| Series | Sapphire Tungsten | |
| Safety Standard | ANSI, CAT II, EN | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X44F, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Colour Beige, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Leather, Polyurethane | ||
Resistance Features Cut Resistant | ||
Series Sapphire Tungsten | ||
Safety Standard ANSI, CAT II, EN | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X44F, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant PU coated glove with leather on the palm, offering superior protection against cuts and punctures in the most hazardous applications. HPPE and steel fibers provide outstanding cut resistance, while the leather palm protects from sharp edges and ensures excellent grip when handling heavy metal parts. Its unique design features leather with cut fingertips and a PU coating underneath for high fingertip sensitivity. Certified to EN 388:2016 + A1:2018 (4X44F), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards.
HPPE and steel composite offers exceptional cut protection
Leather palms provide protection against sharp edges while enhancing grip
Unique fingertip design allows for high sensitivity in handling tasks
Reinforced thumb crotch with aramid stitches increases durability
Contact heat protection up to 100°C for brief encounters
Seamless knit construction prevents irritation for all-day wear
Versatile use across multiple industries and applications
Related links
- Skytec Sapphire Tungsten Beige Nylon Size 2XL
- Skytec Sapphire Tungsten Beige Nylon Size S
- Skytec Sapphire Tungsten Beige Nylon Size XL
- Skytec Sapphire Tungsten Beige Nylon Size L
- Skytec Sapphire Iron Black Nylon Size M, Polyurethane
- Skytec Sapphire Iron Black Nylon Size L, Polyurethane
- Skytec Sapphire Iron Black Nylon Size S, Polyurethane
- Skytec Sapphire Iron Black Nylon Size XS, Polyurethane
