Skytec Torq Hurricane Black, Yellow High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size 2XL, Nitrile

Subtotal (1 box of 60 pairs)*

€888.16

(exc. VAT)

€1,092.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€888.16€14.803

*price indicative

RS Stock No.:
670-401
Mfr. Part No.:
SKG00082FL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

2XL

Lining Material

High Performance Polyethylene, HPPE, Nylon, Steel Fibre

Material

High Performance Polyethylene, Nylon, Steel Fibre

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Torq Hurricane

Coating

Nitrile

Safety Standard

ANSI, EN

Number of Gloves

10

Resistance Features

Cut Resistant, Impact Protection

Standards/Approvals

CAT II IMPACT Level 2 EN 388:2016 + A1:2018 4X43FP EN 407: 2020 X1XXXX ANSI 105:2016 A6

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a high cut-resistant impact glove featuring a robust and flexible impact panel for superior protection. It offers Level F/A6 cut resistance with a 13-gauge HPPE and steel liner that provides excellent dexterity for fine handling. The sandy nitrile foam coating on the palm ensures a strong grip, while dense, molded TPR protection zones cover the knuckles, fingers, thumb, and back of the hand. Designed ergonomically for flexibility, it meets CAT II Impact Level 2 standards and is certified to EN 388:2016 + A1:2018 (4X43FP), EN 407:2020 (X1XXXX), and ANSI 105:2016.

Lightweight design for easy portability

Enhanced grip for added control during use

Weather-resistant materials for durability in all conditions

Stylish aesthetic that complements your professional look

Versatile functionality suited for numerous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy