Skytec Torq Solano Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size 2XL, Nitrile Foam

Subtotal (1 box of 60 pairs)*

€1,158.73

(exc. VAT)

€1,425.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,158.73€19.312

*price indicative

RS Stock No.:
671-381
Mfr. Part No.:
SKG00091FL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

2XL

Lining Material

High Performance Polyethylene, HPPE, Nylon, Steel Fibre

Material

High Performance Polyethylene, Nylon, Steel Fibre

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, EN 388:2016 + A1:2018, EN 407:2020

Resistance Features

Cut Resistant, Impact Protection

Number of Gloves

10

Coating

Nitrile Foam

Series

Torq Solano

Standards/Approvals

ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X42FP, EN 407: 2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a high cut-resistant impact glove featuring a flexible bonded impact protector for excellent hand protection and comfort. It offers Level F/A6 cut resistance with a foam nitrile coating on the palm to maximize grip and tactility. The ergonomic bonded impact protector reduces hand fatigue while providing outstanding flexibility. Designed without internal seams to prevent irritation, it meets CAT II Impact Level 2 standards and is certified to EN 388:2016 + A1:2018 (4X42FP), EN 407:2020 (X1XXXX), and ANSI 105:2016.

Excellent grip ensures secure handling of materials and tools

Impact protectors are specifically engineered to minimise hand fatigue

Seamless design promotes outstanding comfort during prolonged use

Reinforced thumb crotch significantly enhances durability

Touchscreen compatibility allows for efficient device usage

Contact heat protection safeguards hands against brief exposure to high temperatures

Ideal for a wide range of applications across various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy