Skytec Torq Hurricane Black, Yellow High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size XL, Nitrile

Subtotal (1 box of 60 pairs)*

€888.16

(exc. VAT)

€1,092.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€888.16€14.803

*price indicative

RS Stock No.:
670-402
Mfr. Part No.:
SKG00082FJ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

XL

Lining Material

High Performance Polyethylene, HPPE, Nylon, Steel Fibre

Material

High Performance Polyethylene, Nylon, Steel Fibre

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Series

Torq Hurricane

Resistance Features

Cut Resistant, Impact Protection

Safety Standard

ANSI, EN

Number of Gloves

10

Standards/Approvals

ANSI 105:2016 A6, CAT II, EN 388:2016 + A1:2018 4X43FP, EN 407: 2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a high cut-resistant impact glove featuring a robust and flexible impact panel for superior protection. It offers Level F/A6 cut resistance with a 13-gauge HPPE and steel liner that provides excellent dexterity for fine handling. The sandy nitrile foam coating on the palm ensures a strong grip, while dense, molded TPR protection zones cover the knuckles, fingers, thumb, and back of the hand. Designed ergonomically for flexibility, it meets CAT II Impact Level 2 standards and is certified to EN 388:2016 + A1:2018 (4X43FP), EN 407:2020 (X1XXXX), and ANSI 105:2016.

Built to endure demanding environments without compromising performance

Lightweight construction enhances portability for easy transport

User-friendly interface allows for seamless operation

Versatile functionality suits various tasks and applications

Designed for maximum efficiency to save time and resources

Modern aesthetic adds a touch of style to its practicality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy