Skytec Torq Solano Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size XL, Nitrile Foam
- RS Stock No.:
- 671-382
- Mfr. Part No.:
- SKG00091FJ
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€1,158.73
(exc. VAT)
€1,425.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,158.73 | €19.312 |
*price indicative
- RS Stock No.:
- 671-382
- Mfr. Part No.:
- SKG00091FJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Series | Torq Solano | |
| Safety Standard | ANSI, EN | |
| Standards/Approvals | ANSI 105:2016, EN 388:2016 + A1:2018, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Series Torq Solano | ||
Safety Standard ANSI, EN | ||
Standards/Approvals ANSI 105:2016, EN 388:2016 + A1:2018, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant impact glove featuring a flexible bonded impact protector for excellent hand protection and comfort. It offers Level F/A6 cut resistance with a foam nitrile coating on the palm to maximize grip and tactility. The ergonomic bonded impact protector reduces hand fatigue while providing outstanding flexibility. Designed without internal seams to prevent irritation, it meets CAT II Impact Level 2 standards and is certified to EN 388:2016 + A1:2018 (4X42FP), EN 407:2020 (X1XXXX), and ANSI 105:2016.
Outstanding grip is provided by the nitrile foam coating
The ergonomic design reduces hand fatigue while enhancing flexibility
Seamless inner construction prevents irritations for increased comfort
Reinforced thumb crotch contributes to superior durability in high-wear areas
Touchscreen compatibility allows convenient use of devices while wearing the gloves
Contact heat protection enables safe handling of hot materials for short durations
Ideal for a wide range of applications within construction and engineering
Available in multiple sizes for a tailored fit for various hand shapes
Related links
- Skytec Torq Solano Black Nylon Size L, Nitrile Foam
- Skytec Torq Solano Black Nylon Size M, Nitrile Foam
- Skytec Torq Solano Black Nylon Size 2XL, Nitrile Foam
- Skytec Torq Solano Black Nylon Size 12/3XL, Nitrile Foam
- Skytec Torq Komet Grey Nylon Size XL, Nitrile Coating
- Skytec Torq Hurricane Black Nylon Size XL, Nitrile
- Skytec EMG768 Black Nylon Size XL, Nitrile Coating
- Skytec EMG758 Black Nylon Size XL, Nitrile Coating
