Skytec CH303 Black Natural Rubber Work Gloves, Size XL, Natural Rubber Coating
- RS Stock No.:
- 670-414
- Mfr. Part No.:
- SKG00077BJ
- Manufacturer:
- Skytec
Subtotal (1 box of 36 pairs)*
€711.74
(exc. VAT)
€875.44
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €711.74 | €19.771 |
*price indicative
- RS Stock No.:
- 670-414
- Mfr. Part No.:
- SKG00077BJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Natural Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Coating | Natural Rubber | |
| Series | CH303 | |
| Standards/Approvals | ANSI 105:2016 A1 4 2, EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 4121X, EN 407: 2020 X1XXXX | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Material Natural Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Coating Natural Rubber | ||
Series CH303 | ||
Standards/Approvals ANSI 105:2016 A1 4 2, EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 4121X, EN 407: 2020 X1XXXX | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is a 660mm long, heavyweight natural rubber chemical-resistant glove with an extended cuff for added protection. It offers excellent resistance to water-based chemicals, while the beaded cuff enhances tear resistance during donning and removal and helps prevent liquid from traveling beyond the glove. Certified to EN 374-1:2016 Type A (A, K, L, M, N, O, P, T), EN 388:2016 + A1:2018 (4121X), EN 374-5:2016 for protection against microorganisms, and EN 407:2020 (X1XXXX), it meets CAT III standards and complies with ANSI 105:2016.
Offers a durable design that withstands the rigours of daily use
Incorporates advanced technology to enhance performance
Boasts user-friendly controls for effortless operation
Designed for a sleek look that complements any setting
Supports a range of applications without compromising quality
Related links
- Skytec CH303 Black Natural Rubber Work Gloves Natural Rubber Coating
- Skytec CH302 Black Natural Rubber Work Gloves Natural Rubber Coating
- Skytec CH303 Black Natural Rubber Work Gloves Natural Rubber Coating
- Skytec RADIUS EW151 Black Size XL Natural Rubber Coating
- Skytec CH301 Blue Size 10/XL, Natural Rubber Coating
- Skytec CH302 Black Natural Rubber Work Gloves Natural Rubber Coating
- Skytec CH302 Black Natural Rubber Work Gloves Natural Rubber Coating
- Skytec RADIUS EW151 Black Size M Natural Rubber Coating
