Skytec RADIUS EW151 Black, Grey Nylon Work Gloves, Size M, Latex, Natural Rubber Coating
- RS Stock No.:
- 671-162
- Mfr. Part No.:
- SKY052
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€562.55
(exc. VAT)
€691.94
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €562.55 | €4.688 |
*price indicative
- RS Stock No.:
- 671-162
- Mfr. Part No.:
- SKY052
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | RADIUS EW151 | |
| Resistance Features | Cold Environment, Wet Environment | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Coating | Latex, Natural Rubber | |
| Standards/Approvals | ANSI 105:2016 A1 2 2, EN 388:2016 + A1:2018 3131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series RADIUS EW151 | ||
Resistance Features Cold Environment, Wet Environment | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Coating Latex, Natural Rubber | ||
Standards/Approvals ANSI 105:2016 A1 2 2, EN 388:2016 + A1:2018 3131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Glove features a durable and flexible PVC sponge-touch coating with hydropellent technology, delivering excellent grip in oily, damp, and dry handling conditions while maintaining good tactility. The PVC-HPT foam coating, containing encapsulated air molecules, provides a natural cushioning effect for added comfort. Its tough, lint-free, and silicone-free construction ensures high performance and cleanliness. Certified to EN 388:2016 + A1:2018 (3131X) and ANSI 105:2016, it meets CAT II safety standards.
Durable construction ensures long-lasting use
Lightweight design enhances portability and ease of handling
User-friendly interface allows for effortless operation
Versatile functionality caters to a wide range of applications
Compact size facilitates convenient storage and transport
Advanced technology provides enhanced performance capabilities
Related links
- Skytec RADIUS EW151 Black Size L Natural Rubber Coating
- Skytec RADIUS EW151 Black Size S Natural Rubber Coating
- Skytec RADIUS EW151 Black Size XL Natural Rubber Coating
- Skytec RADIUS EW151 Black Fibreglass Nylon Work Gloves Latex,
- Skytec RADIUS EW151 Black Glass Nylon Size 7, Latex Coating
- Skytec RADIUS EW151 Black Glass Nylon Size 11, Latex Coating
- Skytec RADIUS EW151 Black Size 8
- Ansell AlphaTec 62-201 Blue Nylon Work Gloves Latex, Natural Rubber Coating
