Skytec CH303 Black Natural Rubber Work Gloves, Size 2XL, Natural Rubber Coating
- RS Stock No.:
- 670-412
- Mfr. Part No.:
- SKG00077BL
- Manufacturer:
- Skytec
Subtotal (1 box of 36 pairs)*
€711.74
(exc. VAT)
€875.44
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €711.74 | €19.771 |
*price indicative
- RS Stock No.:
- 670-412
- Mfr. Part No.:
- SKG00077BL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Natural Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Natural Rubber | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Number of Gloves | 10 | |
| Resistance Features | Chemical Resistant | |
| Series | CH303 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ANSI 105:2016, EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016+A1:2018, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Natural Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Natural Rubber | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Number of Gloves 10 | ||
Resistance Features Chemical Resistant | ||
Series CH303 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ANSI 105:2016, EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016+A1:2018, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is a 660mm long, heavyweight natural rubber chemical-resistant glove with an extended cuff for added protection. It offers excellent resistance to water-based chemicals, while the beaded cuff enhances tear resistance during donning and removal and helps prevent liquid from traveling beyond the glove. Certified to EN 374-1:2016 Type A (A, K, L, M, N, O, P, T), EN 388:2016 + A1:2018 (4121X), EN 374-5:2016 for protection against microorganisms, and EN 407:2020 (X1XXXX), it meets CAT III standards and complies with ANSI 105:2016.
The gloves are constructed using high-quality materials for enhanced longevity
They are tailored to allow full dexterity for intricate tasks
Their breathable fabric prevents overheating during intense use
These gloves feature a textured surface for superior grip on various materials
They incorporate an ergonomic design that supports user comfort throughout prolonged wear
The sleek and modern appearance makes them suitable for both professional and casual use
They are easy to clean, ensuring they maintain their performance and look
Related links
- Skytec CH302 Black Natural Rubber Work Gloves Natural Rubber Coating
- Skytec CH303 Black Natural Rubber Work Gloves Natural Rubber Coating
- Skytec CH303 Black Natural Rubber Work Gloves Natural Rubber Coating
- Skytec CH302 Black Natural Rubber Work Gloves Natural Rubber Coating
- Skytec CH302 Black Natural Rubber Work Gloves Natural Rubber Coating
- Skytec RADIUS EW151 Black Size M Natural Rubber Coating
- Skytec RADIUS EW151 Black Size S Natural Rubber Coating
- Skytec RADIUS EW151 Black Size L Natural Rubber Coating
