Skytec EMG755 Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size XS, Polyurethane Coating

Subtotal (1 box of 120 pairs)*

€483.06

(exc. VAT)

€594.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€483.06€4.026

*price indicative

RS Stock No.:
670-439
Mfr. Part No.:
EMG00755FB
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

XS

Lining Material

13 Gauge High Performance Polyethylene, Nylon, Steel Fibre

Material

High Performance Polyethylene, Nylon, Steel Fibre

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, EN 388:2016 + A1:2018, EN 407:2020

Resistance Features

Cut Resistant, Dry Environment, Good Dexterity

Number of Gloves

10

Coating

Polyurethane

Series

EMG755

Standards/Approvals

ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X43E, EN 407:2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec soft and comfortable high cut resistant glove with polyurethane coating. Ideal for handling sharp parts in dry or greasy conditions. The gloves are certified under CAT II. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 4X43E. Additionally, they comply with EN 407:2020 standard. Its durable polyurethane palm coating ensures good protection against abrasion.

Reinforced thumb crotch enhances durability

Designed for easy movement and continuous wear

Breathable back of hand to reduce perspiration

Seamless knit prevents irritation

Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy