Skytec EMG755 Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size 12/3XL, Polyurethane
- RS Stock No.:
- 670-437
- Mfr. Part No.:
- EMG00755FN
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€483.06
(exc. VAT)
€594.16
(inc. VAT)
- Shipping from 02 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €483.06 | €4.026 |
*price indicative
- RS Stock No.:
- 670-437
- Mfr. Part No.:
- EMG00755FN
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 12/3XL | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Lining Material | 13 Gauge High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020 | |
| Number of Gloves | 10 | |
| Series | EMG755 | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Standards/Approvals | ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X43E, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 12/3XL | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Lining Material 13 Gauge High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020 | ||
Number of Gloves 10 | ||
Series EMG755 | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Standards/Approvals ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X43E, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec EMG765 Black Nylon Size 12/3XL, Polyurethane
- Skytec EMG755 Black Nylon Size 2XL, Polyurethane Coating
- Skytec EMG755 Black Nylon Size XS, Polyurethane Coating
- Skytec EMG768 Black Nylon Size 12/3XL, Nitrile Coating
- Skytec EMG758 Black Nylon Size 12/3XL, Nitrile Coating
- Skytec Torq Solano Black Nylon Size 12/3XL, Nitrile Foam
- Skytec Torq Hurricane Black Nylon Size 12/3XL, Nitrile
- Skytec Torq Komet Grey Nylon Size 12/3XL, Nitrile Coating
