Milwaukee Fully Dip Cut Black, Red Polyester Work Gloves, Size 9, L, Nitrile Coating

Subtotal (1 pair)*

€4.70

(exc. VAT)

€5.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 51 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€4.70

*price indicative

RS Stock No.:
218-233
Mfr. Part No.:
4932493220
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

9, L

Product Type

Work Gloves

Lining Material

Polyester

Material

Polyester

Colour

Black, Red

Number of Gloves

2

Safety Standard

EN 388:2016, EN 407, EN ISO 21420

Resistance Features

Oil Resistant

Coating

Nitrile

Series

Fully Dip Cut

Standards/Approvals

EN388:2016 (4221A), EN 407 (X1XXX), EN ISO 21420

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee double induction nitrile gloves provide full hand coverage to repel water and oils. They feature smooth nitrile and foam nitrile layers for excellent grip and comfort. Ideal for oily and aqueous environments, with thumb-index reinforcement. SMARTSWIPE allows touchscreen use without removal.

Color code White

Packaged by 1

Packaging Hang Card

Cut level A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy