Skytec Torq Derrick Orange, White Polyester, Elastane, Thermoplastic Rubber Work Gloves, Size XL, Corduroy Coating
- RS Stock No.:
- 670-488
- Mfr. Part No.:
- SKG00025CP
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€1,522.55
(exc. VAT)
€1,872.74
(inc. VAT)
- Shipping from 09 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,522.55 | €25.376 |
*price indicative
- RS Stock No.:
- 670-488
- Mfr. Part No.:
- SKG00025CP
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Lining Material | Polyester, Elastane, Thermoplastic Rubber | |
| Material | Polyester, Elastane, Thermoplastic Rubber | |
| Colour | Orange, White | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| Coating | Corduroy | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2004 | |
| Number of Gloves | 60 | |
| Series | Torq Derrick | |
| Standards/Approvals | ANSI 105:2016 A2, EN 388:2016 + A1:2018 1241BP, EN 407: 2004 X2XXXX | |
| EN 407 Thermal | X2XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Lining Material Polyester, Elastane, Thermoplastic Rubber | ||
Material Polyester, Elastane, Thermoplastic Rubber | ||
Colour Orange, White | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
Coating Corduroy | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2004 | ||
Number of Gloves 60 | ||
Series Torq Derrick | ||
Standards/Approvals ANSI 105:2016 A2, EN 388:2016 + A1:2018 1241BP, EN 407: 2004 X2XXXX | ||
EN 407 Thermal X2XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Skytec Torq Derrick Orange Spandex Size XL, Corduroy Coating
- Skytec Torq Derrick Orange Spandex Size M, Corduroy Coating
- Skytec Torq Derrick Orange Spandex Size L, Corduroy Coating
- Skytec Torq Lightning Black Spandex Size XL Synthetic
- Skytec Torq Sirocco Black Polyester Size XL PVC, Synthetic
- Skytec Torq Quantum Blue Spandex Size L, Polyester Coating
- Skytec Torq Quantum Blue Spandex Size 12/3XL, Polyester Coating
- Skytec Torq Sirocco Black Spandex Size 12/3XL PVC,
