Skytec Torq Derrick Orange, White Polyester, Elastane, Thermoplastic Rubber Work Gloves, Size M, Corduroy Coating
- RS Stock No.:
- 670-493
- Mfr. Part No.:
- SKG00025CF
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€1,522.55
(exc. VAT)
€1,872.74
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,522.55 | €25.376 |
*price indicative
- RS Stock No.:
- 670-493
- Mfr. Part No.:
- SKG00025CF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Lining Material | Polyester, Elastane, Thermoplastic Rubber | |
| Material | Polyester, Elastane, Thermoplastic Rubber | |
| Colour | Orange, White | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 2 | |
| Coating | Corduroy | |
| Number of Gloves | 60 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | EN | |
| Series | Torq Derrick | |
| Standards/Approvals | CAT II IMPACT Level 2 | |
| EN 407 Thermal | X2XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Lining Material Polyester, Elastane, Thermoplastic Rubber | ||
Material Polyester, Elastane, Thermoplastic Rubber | ||
Colour Orange, White | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 2 | ||
Coating Corduroy | ||
Number of Gloves 60 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard EN | ||
Series Torq Derrick | ||
Standards/Approvals CAT II IMPACT Level 2 | ||
EN 407 Thermal X2XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Cotton Impact Glove provides protection from impacts and cuts, designed specifically for the oil industry after extensive consultation. It offers a secure grip in oily conditions and ensures safety on site. Featuring a classic corded cotton palm that absorbs oil for improved grip in greasy situations, the glove has cut resistance Level B / ANSI A2. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (1 2 4 1 B P), EN 407:2004 (X 2 X X X X), and ANSI 105:2016 standards.
Ergonomically curved fingers to reduce hand fatigue
Dual layered thumb crotch/saddle for additional durability
Adjustable cuff for a custom fit
ANSI Level 2 Impact Protection
Contact Heat Resistant up to 250°C
Related links
- Skytec Torq Derrick Orange Spandex Size L, Corduroy Coating
- Skytec Torq Derrick Orange Spandex Size XL, Corduroy Coating
- Skytec Torq Quantum Blue Spandex Size L, Polyester Coating
- Skytec Torq Quantum Blue Spandex Size 12/3XL, Polyester Coating
- Skytec Torq Sirocco Black Spandex Size 12/3XL PVC,
- Skytec Torq Sirocco Black Spandex Size 13/4XL PVC,
- Skytec Torq Sirocco Black Spandex Size M PVC, Synthetic
- Skytec Torq Sirocco Black Spandex Size L PVC, Synthetic
