Showa NSK26 Blue Cotton, Polyester Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-550
- Mfr. Part No.:
- BSTNSK264
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€1,703.32
(exc. VAT)
€2,095.08
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,703.32 | €23.657 |
*price indicative
- RS Stock No.:
- 670-550
- Mfr. Part No.:
- BSTNSK264
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Cotton, Polyester | |
| Lining Material | Cotton, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Series | NSK26 | |
| Number of Gloves | 12 | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Material Cotton, Polyester | ||
Lining Material Cotton, Polyester | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Series NSK26 | ||
Number of Gloves 12 | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Chemical resistant dual nitrile coated glove provides comprehensive protection for the forearm, making it an ideal choice for various demanding work environments. Designed with a fully coated nitrile material, this glove ensures optimal hand and forearm safety against hazardous substances. The gloves are certified under CAT III, indicating high-level protection. They meet EN ISO 374-1:2016/Type A, offering resistance to at least six chemicals with a minimum breakthrough time of 30 minutes each. Additionally, they comply with EN ISO 388:2016+A1:2018 (4112X). Furthermore, the gloves conform to EN ISO 374-5:2016, offering protection against microorganisms.
Double nitrile coating enhances durability and resistance to chemicals
Cotton and polyester liner ensures comfort during prolonged wear
Impermeable design protects hands against damp and greasy conditions
Elasticated sleeve provides a secure and adjustable fit
Rough textured finish offers superior grip for handling slippery objects
Suits multiple industries including food production and manufacturing
Related links
- Showa NSK26 Blue Cotton Size L, Nitrile Coating
- Showa NSK26 Blue Cotton Size S, Nitrile Coating
- Showa NSK26 Blue Cotton Size M, Nitrile Coating
- Showa 350R Green Polyester Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
