Showa NSK26 Blue Cotton, Polyester Work Gloves, Size S, Nitrile Coating

Subtotal (1 box of 72 pairs)*

€1,703.32

(exc. VAT)

€2,095.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,703.32€23.657

*price indicative

RS Stock No.:
670-853
Mfr. Part No.:
BSTNSK261
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

S

Lining Material

Cotton, Polyester

Material

Cotton, Polyester

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

1

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Safety Standard

CAT III, EN, EN 388:2016 + A1:2018

Number of Gloves

12

Coating

Nitrile

Series

NSK26

EN 374 Chemical

Yes

Standards/Approvals

CAT III, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Chemical resistant dual nitrile coated glove provides comprehensive protection for the forearm, making it an ideal choice for various demanding work environments. Designed with a fully coated nitrile material, this glove ensures optimal hand and forearm safety against hazardous substances. The gloves are certified under CAT III, indicating high-level protection. They meet EN ISO 374-1:2016/Type A, offering resistance to at least six chemicals with a minimum breakthrough time of 30 minutes each. Additionally, they comply with EN ISO 388:2016+A1:2018 (4112X). Furthermore, the gloves conform to EN ISO 374-5:2016, offering protection against microorganisms.

Double nitrile coating enhances durability and resistance to chemicals

Cotton and polyester liner ensures comfort during prolonged wear

Impermeable design protects hands against damp and greasy conditions

Elasticated sleeve provides a secure and adjustable fit

Rough textured finish offers superior grip for handling slippery objects

Suits multiple industries including food production and manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy