Skytec Oregon Black, Blue Nylon Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 670-563
- Mfr. Part No.:
- SKG00002DD
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€684.84
(exc. VAT)
€842.35
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €684.84 | €5.707 |
*price indicative
- RS Stock No.:
- 670-563
- Mfr. Part No.:
- SKG00002DD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Nylon | |
| Lining Material | 18 Gauge Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | Oregon | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Safety Standard | ANSI, EN | |
| Standards/Approvals | ANSI 105:2016 A1, EN 388:2016 + A1:2018 4121X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Material Nylon | ||
Lining Material 18 Gauge Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series Oregon | ||
Resistance Features Oil Grip, Oil Repellent | ||
Safety Standard ANSI, EN | ||
Standards/Approvals ANSI 105:2016 A1, EN 388:2016 + A1:2018 4121X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is an ultra-lightweight, nitrile knuckle-coated glove offering excellent oil grip. It is very thin, flexible, and dexterous, providing outstanding tactility and grip in wet and oily conditions. The glove protects the hand from oils, hydrocarbons, grease, and abrasion up to the end of the coated area. Its supple and soft 18-gauge nylon liner ensures excellent fingertip sensitivity. Certified as Category II PPE, it meets EN 388:2016 + A1:2018 (4 1 2 1 X) and ANSI 105:2016 cut resistance standards.
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec Oregon Black Size 2XL, Nitrile Coating
- Skytec SKYTEC OREGON Black Nylon Work Gloves, Size 8
- Skytec EMG738 Black HPPE Size S, Nitrile Coating
- Skytec BMG758 Black Size S, Nitrile Coating
- Skytec EMG728 Black Nylon Work Gloves Nitrile Coating
- Skytec EMG215 Black Spandex Work Gloves Nitrile Coating
- Skytec Torq Komet Grey Nylon Size S, Nitrile Coating
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size S, Nitrile Coating
