Showa AP800 Blue, Grey Microfibre Work Gloves, Size L, Microporous Nitrile Coating
- RS Stock No.:
- 670-658
- Mfr. Part No.:
- SHOAP8003
- Manufacturer:
- Showa
Subtotal (1 box of 144 pairs)*
€1,220.18
(exc. VAT)
€1,500.82
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,220.18 | €8.473 |
*price indicative
- RS Stock No.:
- 670-658
- Mfr. Part No.:
- SHOAP8003
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | Microfibre | |
| Lining Material | Microfibre | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 144 | |
| Series | AP800 | |
| Safety Standard | EN 16350:2014, EN 388:2016 + A1:2018 | |
| Resistance Features | Anti-Static | |
| Coating | Microporous Nitrile | |
| Standards/Approvals | EN 16350:2014, EN 388:2016 + A1:2018 4111A | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Material Microfibre | ||
Lining Material Microfibre | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 144 | ||
Series AP800 | ||
Safety Standard EN 16350:2014, EN 388:2016 + A1:2018 | ||
Resistance Features Anti-Static | ||
Coating Microporous Nitrile | ||
Standards/Approvals EN 16350:2014, EN 388:2016 + A1:2018 4111A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove features an embossed S-shaped palm design and a microporous nitrile coating infused with conductive carbon, ensuring reliable touchscreen compatibility. Certified to EN 16350 (EN 1149-2) standards, it offers electrostatic discharge (ESD) protection for use in sensitive environments. Designed to be durable, breathable, and provide a robust grip, this glove combines comfort with advanced functionality for demanding tasks.
Form fitting
Latex free
Abrasion resistant
Lightweight
Silicone Free
Related links
- Showa AP800 Blue Size S, Microporous Nitrile Coating
- Showa AP800 Blue Size 2XL, Microporous Nitrile Coating
- Showa AP800 Blue Size XL, Microporous Nitrile Coating
- Showa AP800 Blue Size M, Microporous Nitrile Coating
- Showa AC800 Black Size L, Microporous Nitrile Coating
- Showa XC800 Black Size L, Microporous Nitrile Coating
- Showa XC810 Black Size L, Microporous Nitrile Coating
- Showa AC800 Black Size 2XL, Microporous Nitrile Coating
