Showa A0520 Grey, White Polyester Work Gloves, Size XL, Polyurethane Coating

Subtotal (1 box of 240 pairs)*

€1,692.73

(exc. VAT)

€2,082.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,692.73€7.053

*price indicative

RS Stock No.:
670-673
Mfr. Part No.:
SHOA5204
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

XL

Material

Polyester

Lining Material

Polyester

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Series

A0520

Resistance Features

Anti-Static

Coating

Polyurethane

Standards/Approvals

EN 16350:2014, EN 388:2016 + A1:2018 4121X

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa protective glove crafted to meet the demanding needs of various industries while ensuring unmatched comfort. Designed for dexterity and flexibility, these gloves allow professionals to perform intricate tasks with the confidence of superior grip and protection. The innovative materials used in its construction offer resistance to abrasions, cuts, and chemicals, making it an ideal choice for both heavy-duty and delicate applications.

Combines advanced materials for outstanding durability

Designed to provide excellent grip in wet or dry conditions

Optimised for comfort, ensuring prolonged wear without discomfort

Features a flexible design allowing for maximum dexterity

Resistant to a wide range of chemicals and industrial hazards

Conforms to the hand's natural movement for added ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy