Showa A0170 Grey, White Acrylic, Nylon (Liner) Work Gloves, Size XL, Polyurethane Coating

Subtotal (1 box of 240 pairs)*

€2,292.24

(exc. VAT)

€2,819.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,292.24€9.551

*price indicative

RS Stock No.:
670-674
Mfr. Part No.:
SHOA1704
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

XL

Product Type

Work Gloves

Material

Acrylic, Nylon (Liner)

Lining Material

Acrylic, Nylon

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

A0170

Number of Gloves

240

Resistance Features

Anti-Static

Safety Standard

CAT II, EN, EN 388:2016 + A1:2018

Coating

Polyurethane

Standards/Approvals

CAT II, EN 1149-5: 2008, EN 388:2016 + A1:2018 3121X

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Protection Glove is a lightweight antistatic glove with a PU-coated palm, designed to provide excellent grip and tactile sensitivity. It is light, elastic, and low-lint, offering resistance to deformation and ensuring comfort during extended wear. The PU coating protects against grease and abrasion without leaving fingerprints, while maintaining flexibility and breathability. Certified to CAT II, EN 388:2016 + A1:2018 (3121X), and EN 1149-5:2008 for antistatic properties, it is ideal for component and product assembly, electrical engineering and maintenance, cleanroom environments, and infrastructure engineering.

Optimal dexterity and tactile feel retained

No irritation by seams in contact with the skin

Great freedom of movement for the wrist

Surface resistivity 106 to 107 Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy