Showa 600 Green Cotton Work Gloves, Size L, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-685
- Mfr. Part No.:
- SHO6003
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€781.72
(exc. VAT)
€961.52
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €781.72 | €6.514 |
*price indicative
- RS Stock No.:
- 670-685
- Mfr. Part No.:
- SHO6003
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 600 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Abrasion Resistant, General Purpose, Waterproof | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 600 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard CAT II, EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Coating Polyvinyl Chloride | ||
Resistance Features Abrasion Resistant, General Purpose, Waterproof | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is designed for those who require exceptional grip and protection in challenging environments. The innovative materials used in its construction provide a robust barrier against abrasions and chemicals, ensuring safety without compromising dexterity. From industrial applications to general maintenance work, this glove excels in versatility and comfort. The ergonomic design follows the natural shape of the hand, allowing for prolonged use without fatigue. Ideal for those who demand both functionality and resilience, this glove is a must-have for professionals in various sectors. They meet EN 388:2016+A1:2018 with a rating of 3121X.
Crafted with advanced materials for enhanced durability
Textured finish offers outstanding grip in wet and dry conditions
Breathable design promotes comfort during extended wear
Anatomically shaped for a snug and secure fit
Chemical resistant properties provide additional safety
Easy to clean and maintain which ensuring longevity
Lightweight construction enhances agility and reduces hand fatigue
Related links
- Showa 600 Green Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 600 Green Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 600 Green Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Gauntlet Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660ESD Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 460 Orange Acrylic Size L, Polyvinyl Chloride Coating
