Showa 660ESD Black Cotton Work Gloves, Size L, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-994
- Mfr. Part No.:
- SHO6703
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€467.27
(exc. VAT)
€574.74
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €467.27 | €7.788 |
*price indicative
- RS Stock No.:
- 670-994
- Mfr. Part No.:
- SHO6703
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT III | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 10 | |
| Series | 660ESD | |
| Resistance Features | Anti-Static, Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CAT III, EN 374-1: 2016/ Type A, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT III | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 10 | ||
Series 660ESD | ||
Resistance Features Anti-Static, Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals CAT III, EN 374-1: 2016/ Type A, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is an anti-static, oil-resistant, triple-dipped PVC glove designed to provide a secure grip while enhancing abrasion resistance and durability. Its soft and flexible construction ensures comfort during prolonged use, and the advanced coating offers excellent protection against oils, chemicals, and wear. With anti-static properties that help prevent sparks from static electricity, it reduces the risk of accidental explosions in sensitive environments. Certified to CAT III, EN 374-1:2016 / Type A (A, J, K, L, M, O) and EN 388:2016 + A1:2018 (4121X), it is ideal for high-risk industrial applications.
Surface resistivity 10⁸ to 10⁹ Ω
Absorbs perspiration for ultra-comfortable extended wear
Rough textured finish enhances grip
Thickness is 1
3mm
Related links
- Showa 660ESD Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Gauntlet Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 460 Orange Acrylic Size L, Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 600 Green Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 490 Blue Acrylic Size L, Polyvinyl Chloride Coating
