Showa 600 Green Cotton Work Gloves, Size S, Polyvinyl Chloride Coating

Subtotal (1 box of 120 pairs)*

€781.72

(exc. VAT)

€961.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€781.72€6.514

*price indicative

RS Stock No.:
670-688
Mfr. Part No.:
SHO6001
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

S

Material

Cotton

Lining Material

Cotton

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Number of Gloves

10

Series

600

Resistance Features

Abrasion Resistant, General Purpose, Waterproof

Coating

Polyvinyl Chloride

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Glove is designed for those who require exceptional grip and protection in challenging environments. The innovative materials used in its construction provide a robust barrier against abrasions and chemicals, ensuring safety without compromising dexterity. From industrial applications to general maintenance work, this glove excels in versatility and comfort. The ergonomic design follows the natural shape of the hand, allowing for prolonged use without fatigue. Ideal for those who demand both functionality and resilience, this glove is a must-have for professionals in various sectors. They meet EN 388:2016+A1:2018 with a rating of 3121X.

Crafted with advanced materials for enhanced durability

Textured finish offers outstanding grip in wet and dry conditions

Breathable design promotes comfort during extended wear

Anatomically shaped for a snug and secure fit

Chemical resistant properties provide additional safety

Easy to clean and maintain which ensuring longevity

Lightweight construction enhances agility and reduces hand fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy